341-046-520-103

Heilind Number:EDA341-046-520-103
Manufacturer:EDAC
Manufacturer Number:341-046-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue that not only adds a pop of color to your setup but also ensures easy identification. Engineered for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in demanding environments. With a single row design, it offers 46 positions for efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact pitch of .1 in make installation a breeze, while the .14 in row spacing allows for efficient board-to-board connections. Upgrade your electronics with this essential component.