341-046-520-104

Heilind Number:EDA341-046-520-104
Manufacturer:EDAC
Manufacturer Number:341-046-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-104

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this green connector boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With a single row layout and a total of 46 positions, it provides ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing make it easy to connect with precision. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects.