341-046-520-107

Heilind Number:EDA341-046-520-107
Manufacturer:EDAC
Manufacturer Number:341-046-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color, it adds a touch of style to your assembly while ensuring reliable performance. Engineered for efficiency, this connector boasts a current rating of 3 A, making it suitable for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in demanding environments. Featuring a single row layout with 46 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy PCB integration. With a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more options to suit your needs.