341-046-520-108

Heilind Number:EDA341-046-520-108
Manufacturer:EDAC
Manufacturer Number:341-046-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 46 positions, it facilitates efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the green color coding allows for easy identification. Featuring a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment during assembly. Its straight mount orientation further simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications in the electronic industry. Trust in its quality and performance for your connectivity needs.