341-046-520-201

Heilind Number:EDA341-046-520-201
Manufacturer:EDAC
Manufacturer Number:341-046-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety. With two rows and 46 positions, it offers ample connectivity options, while the .1-inch pitch and .14-inch row spacing allow for precise PCB integration. The copper alloy contacts ensure efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic project.