341-046-520-202

Heilind Number:EDA341-046-520-202
Manufacturer:EDAC
Manufacturer Number:341-046-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek green housing made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, this connector features two rows of copper alloy contacts, with a pitch of .1 inches and 46 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility in various environments. Perfect for fulfilling your PCB connector needs, this product is a valuable addition to any electronic setup.