341-046-520-203

Heilind Number:EDA341-046-520-203
Manufacturer:EDAC
Manufacturer Number:341-046-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features 46 positions spread across two rows, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it guarantees longevity and efficiency in any application. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you need straight or right-angle orientation, it offers flexibility in mounting options. Trust in this essential component for secure and efficient board connectivity in your projects.