ACT24JD05JD-6149 V001

Heilind Number:EDA341-046-521-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JD05JD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JD05JD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a single row design and 46 positions, it offers efficient data transfer while maintaining space-saving benefits. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential connector, designed to deliver superior performance and longevity.