ACT24JD05JE-6149 V001

Heilind Number:EDA341-046-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JD05JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JD05JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 46 positions, allowing for efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. The .1-inch pitch and .14-inch row spacing ensure precise alignment, while its straight mount orientation offers versatility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Upgrade your setup with this essential component for seamless board-to-board connections.