341-046-521-107

Heilind Number:EDA341-046-521-107
Manufacturer:EDAC
Manufacturer Number:341-046-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this component boasts a sleek green color and a single row configuration, with a total of 46 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contact material, it ensures long-lasting reliability and efficient signal transmission. With a low amperage rating of 3 A and operating temperature range of -40 to 105 °C, it guarantees safe and stable performance even in challenging environments. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for various applications in the electronics industry, this Card Edge Connector is a must-have for any project requiring secure board-to-board connections.