341-046-521-108

Heilind Number:EDA341-046-521-108
Manufacturer:EDAC
Manufacturer Number:341-046-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3 A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With a single row design and 46 positions, it provides ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transfer. The .1 inch pitch and .14 inch row spacing offer precise alignment on your board. Suitable for straight mount orientation, it effortlessly integrates into your setup. Operable in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Ideal for board-to-board connections, it's a must-have in any electronic setup.