341-046-521-201

Heilind Number:EDA341-046-521-201
Manufacturer:EDAC
Manufacturer Number:341-046-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, this connector ensures reliable power transmission, accommodating an amperage of 3 A. Its dual-row configuration with 46 positions allows for versatile connectivity possibilities, while a pitch of .1 inch and row spacing of .14 inch ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Perfect for demanding applications in industries like telecommunications, automotive, and aerospace, it is a crucial component for your PCB assembly needs. Trust in its quality construction and straight mount orientation for a secure and efficient connection every time. Elevate your electronic designs with this essential component.