341-046-521-202

Heilind Number:EDA341-046-521-202
Manufacturer:EDAC
Manufacturer Number:341-046-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-202

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. Its Copper Alloy contact material and 3 A amperage rating guarantee efficient power transmission. With two rows and 46 positions, it offers ample connectivity options for your PCB layouts. The .1-inch pitch and .14-inch row spacing facilitate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and durability to meet your connectivity needs effectively.