341-046-521-203

Heilind Number:EDA341-046-521-203
Manufacturer:EDAC
Manufacturer Number:341-046-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a vibrant green color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material. Ensuring reliable power transmission, the connector boasts a 3A amperage rating and utilizes Copper Alloy contacts for optimal conductivity. With two rows and a total of 46 positions, it offers ample room for secure attachment. The .1-inch pitch and .14-inch row spacing facilitate precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in need of efficient board-to-board connectivity. Elevate your electronic designs with this essential component.