341-046-521-204

Heilind Number:EDA341-046-521-204
Manufacturer:EDAC
Manufacturer Number:341-046-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a 3 A amperage rating and two rows of copper alloy contacts, it ensures reliable power transmission. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the 46 positions offer ample connectivity options. Designed for straight mounting orientation, it seamlessly integrates into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast.