341-046-521-207

Heilind Number:EDA341-046-521-207
Manufacturer:EDAC
Manufacturer Number:341-046-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-207

Detailed Description

Enhance connectivity in your electronic projects with this versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. Featuring two rows of 46 copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, it offers ample room for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your toolkit, facilitating easy and secure board-to-board connections. Upgrade your projects with this essential component today.