341-046-521-208

Heilind Number:EDA341-046-521-208
Manufacturer:EDAC
Manufacturer Number:341-046-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-521-208

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 46 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient transmission. Its compact pitch of .1 inches and row spacing of .14 inches make it ideal for compact designs. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronics with this essential connector.