341-046-522-101

Heilind Number:EDA341-046-522-101
Manufacturer:EDAC
Manufacturer Number:341-046-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 46 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and reliability in any operating environment. Each contact is meticulously engineered from Copper Alloy, providing excellent conductivity and signal integrity. With a pitch of .1 inches and a row spacing of .14 inches, this connector offers precise alignment and connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Ideal for a wide range of applications, this connector is a must-have for any PCB project.