341-046-522-102

Heilind Number:EDA341-046-522-102
Manufacturer:EDAC
Manufacturer Number:341-046-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-102

Detailed Description

Discover the essential Card Edge Connector, a vital component for seamless PCB connections. Designed in a sleek green hue, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 46 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable and efficient transmission. Featuring a pitch of .1 inches and a row spacing of .14 inches, it allows for precise and secure attachment on the board. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for diverse industrial applications. Trust in its high-quality performance for seamless board-to-board connections.