341-046-522-103

Heilind Number:EDA341-046-522-103
Manufacturer:EDAC
Manufacturer Number:341-046-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-103

Detailed Description

Enhance your PCB connectivity with this streamlined Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing for safe and reliable operation. With a single row layout and 46 positions, it offers ample connectivity options for your circuit board. Crafted with high-quality Copper Alloy contacts and boasting a pitch of .1 inches, it ensures seamless data transfer and signal integrity. The straight mount orientation and compact design make it suitable for various applications, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.