341-046-522-104

Heilind Number:EDA341-046-522-104
Manufacturer:EDAC
Manufacturer Number:341-046-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this high-performance connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance. With a single row design and 46 positions, it facilitates efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial environments. Ideal for board-to-board connections, this connector, with a pitch of .1 in and row spacing of .14 in, ensures precise and secure mating. Choose this essential component for your PCB assembly needs, meeting the highest standards of performance and reliability.