341-046-522-107

Heilind Number:EDA341-046-522-107
Manufacturer:EDAC
Manufacturer Number:341-046-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Designed with precision, this connector features 46 positions in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity in various environments. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal space utilization on your board. Crafted from high-quality Copper Alloy, the contacts provide reliable conductivity. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse settings. Trust in this connector for secure and stable board-to-board connections, cementing its place as an essential component in your electronic assembly.