341-046-522-201

Heilind Number:EDA341-046-522-201
Manufacturer:EDAC
Manufacturer Number:341-046-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 46 positions, this connector offers ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have for your projects. Elevate your connectivity experience with this essential component.