341-046-522-202

Heilind Number:EDA341-046-522-202
Manufacturer:EDAC
Manufacturer Number:341-046-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-202

Detailed Description

Enhance connectivity on your PCB with this high-performing Card Edge Connector. Designed for precision and durability, it ensures seamless power transmission with an amperage of 3 A. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. Featuring two rows and 46 positions, this connector offers ample space for secure connections. The copper alloy contact material and precise pitch of .1 inch ensure efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable performance.