341-046-522-203

Heilind Number:EDA341-046-522-203
Manufacturer:EDAC
Manufacturer Number:341-046-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 46 contact positions, it ensures seamless data transfer. The copper alloy contacts guarantee reliable conductivity, even in harsh environments, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connection solutions with this Straight-mount Card Edge Connector.