341-046-522-204

Heilind Number:EDA341-046-522-204
Manufacturer:EDAC
Manufacturer Number:341-046-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed with a meticulous attention to detail, this connector boasts a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity, even in high-demand environments. Featuring two rows and 46 positions, it offers ample room for secure connections. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent performance in extreme conditions. Elevate your electronic projects with this essential connector, a must-have in any professional setting.