341-046-522-207

Heilind Number:EDA341-046-522-207
Manufacturer:EDAC
Manufacturer Number:341-046-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-207

Detailed Description

Enhance the connectivity of your PCB with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color, this connector is not only visually striking but also offers high performance, with a maximum amperage of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures long-lasting durability and stability. With two rows of 46 positions each, at a pitch of .1 in and row spacing of .14 in, it provides ample room for secure and efficient linking of components. Designed for straight mount orientation, it guarantees easy and convenient installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for a variety of applications. Elevate your PCB connectivity with this essential component, ideal for various projects in the electronics industry.