341-046-522-208

Heilind Number:EDA341-046-522-208
Manufacturer:EDAC
Manufacturer Number:341-046-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a vibrant green color for easy identification. With a maximum amperage of 3 A, this essential component ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. Boasting two rows and 46 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .1 in and row spacing of .14 in, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this high-quality connector, a must-have in the world of electronic components.