341-046-524-101

Heilind Number:EDA341-046-524-101
Manufacturer:EDAC
Manufacturer Number:341-046-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-524-101

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a vibrant green color for easy identification. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. The single-row layout with 46 positions offers ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. Boasting a pitch of .1 inches and row spacing of .14 inches, it facilitates precise and secure connections. Suitable for straight mounting orientation, this connector operates efficiently within a wide temperature range of -40 to 105 °C. Upgrade your PCB designs with this essential component, a must-have in the realm of connectors.