341-046-524-102

Heilind Number:EDA341-046-524-102
Manufacturer:EDAC
Manufacturer Number:341-046-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a vibrant green hue that stands out amidst circuitry. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating offers ample power for various applications. Featuring a single row design with 46 positions and a .1-inch pitch, it allows for precise and secure connections. The straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of settings. Trust in this connector to facilitate seamless data transfer and power distribution in your projects.