341-046-524-104

Heilind Number:EDA341-046-524-104
Manufacturer:EDAC
Manufacturer Number:341-046-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with 46 positions, perfect for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector boasts a 3A amperage and an operating temperature range of -40 to 105°C. Whether you require straight or angled mounting, its versatile design accommodates various installation needs. Trust in its quality and performance for seamless PCB interconnection.