341-046-524-107

Heilind Number:EDA341-046-524-107
Manufacturer:EDAC
Manufacturer Number:341-046-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-524-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color that stands out on your board. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With a single row layout and .1-inch pitch, it offers seamless integration into your circuit design. The 46 positions allow for versatile connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.