341-046-524-108

Heilind Number:EDA341-046-524-108
Manufacturer:EDAC
Manufacturer Number:341-046-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and reliability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With a single row layout and 46 contact positions, it offers seamless integration for your electronic components. The Copper Alloy contacts provide optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.