341-046-524-201

Heilind Number:EDA341-046-524-201
Manufacturer:EDAC
Manufacturer Number:341-046-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-524-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a sleek green color. Designed for optimal performance, this connector boasts a 3A amperage capacity, making it ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and secure connections. With two rows and 46 positions, it offers ample versatility for your board-to-board connections. The .1-inch pitch and .14-inch row spacing guarantee precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.