341-046-524-204

Heilind Number:EDA341-046-524-204
Manufacturer:EDAC
Manufacturer Number:341-046-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a dual-row configuration and 46 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .14-inch row spacing allow for easy and secure attachment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly task. Trust in our connector to deliver consistent and high-quality performance, meeting all your connectivity needs with ease.