341-046-555-201

Heilind Number:EDA341-046-555-201
Manufacturer:EDAC
Manufacturer Number:341-046-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in all applications. With a double-row design, it offers 46 positions for seamless board-to-board connections. The Copper Alloy contacts guarantee efficient power transmission, rated for up to 3 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential component.