341-046-555-202

Heilind Number:EDA341-046-555-202
Manufacturer:EDAC
Manufacturer Number:341-046-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-555-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, suitable for demanding environments. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing accommodate precise PCB layouts, offering 46 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse conditions. Trust in this essential component for efficient and secure interconnection in your electronic assemblies.