341-046-555-203

Heilind Number:EDA341-046-555-203
Manufacturer:EDAC
Manufacturer Number:341-046-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row configuration with 46 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while an amperage of 3A and an operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your connection game with this essential component.