341-046-555-207

Heilind Number:EDA341-046-555-207
Manufacturer:EDAC
Manufacturer Number:341-046-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and meets UL 94V-0 standards for exceptional safety. With a double row design and 46 positions, it offers ample room for optimal signal transmission. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity, while the housing, made from Thermoplastic Polyester, guarantees longevity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, and with a 3A amperage rating, it delivers efficient power distribution. Whether for industrial or commercial applications, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Explore seamless board-to-board connections with this essential component.