341-046-555-208

Heilind Number:EDA341-046-555-208
Manufacturer:EDAC
Manufacturer Number:341-046-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-555-208

Detailed Description

Enhance your circuit board connections with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, it ensures safe and efficient power transmission. The connector boasts two rows of Copper Alloy contacts, each spaced at a precise .1 inch pitch and .14 inch row spacing. Its 46 positions offer ample connectivity options for your PCB setup. This straight-mount connector operates seamlessly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Upgrade your system with this essential component.