341-046-556-202

Heilind Number:EDA341-046-556-202
Manufacturer:EDAC
Manufacturer Number:341-046-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 46 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation and a pitch of .1 inch, with a row spacing of .14 inch, guarantee a secure and stable connection. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.