341-046-556-207

Heilind Number:EDA341-046-556-207
Manufacturer:EDAC
Manufacturer Number:341-046-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal power transmission, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts spaced at .1 inches, accommodating a total of 46 positions, this connector ensures seamless and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic applications. Upgrade your system's efficiency with this essential component.