341-046-556-208

Heilind Number:EDA341-046-556-208
Manufacturer:EDAC
Manufacturer Number:341-046-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-556-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With an amperage of 3 A and copper alloy contact material, it ensures reliable power transmission. Its double-row configuration, with a pitch of .1 in and row spacing of .14 in, offers seamless integration into your circuitry. Boasting 46 positions, it provides ample room for versatile connections. Suitable for straight mounting orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.