341-046-560-201

Heilind Number:EDA341-046-560-201
Manufacturer:EDAC
Manufacturer Number:341-046-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-560-201

Detailed Description

Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a double row configuration and 46 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this essential connector for reliable performance in your electronic assemblies.