341-046-560-202

Heilind Number:EDA341-046-560-202
Manufacturer:EDAC
Manufacturer Number:341-046-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-560-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise positioning, while the 46 positions cater to versatile connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Its straight mount orientation makes installation a breeze, offering a seamless solution for your board-to-board connectivity requirements. Explore the possibilities with this essential component in the realm of connectors.