341-046-560-207

Heilind Number:EDA341-046-560-207
Manufacturer:EDAC
Manufacturer Number:341-046-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-560-207

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and is made of UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, this connector can handle an amperage of 3 A, making it ideal for efficient power transmission. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your board setup, while the 46 positions offer ample room for multiple connections. Its straight mount orientation further simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your electronics projects with this essential component.