341-046-560-208

Heilind Number:EDA341-046-560-208
Manufacturer:EDAC
Manufacturer Number:341-046-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-046-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-046-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. With a current rating of 3 A, it offers reliable power transmission. Its dual-row configuration with 46 positions allows for versatile connections, while the Copper Alloy contacts ensure excellent signal integrity. The .1-inch pitch and .14-inch row spacing provide precise alignment on your circuit board. Whether for industrial or commercial applications, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for your connectivity needs. Elevate your PCB design with this essential component.