341-047-500-101

Heilind Number:EDA341-047-500-101
Manufacturer:EDAC
Manufacturer Number:341-047-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Engineered for superior performance, this connector features a single row design with 47 positions, offering seamless integration for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The compact .1-inch pitch and .14-inch row spacing allow for efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Elevate your PCB assembly with this essential component, designed for durability and precision.