341-047-500-102

Heilind Number:EDA341-047-500-102
Manufacturer:EDAC
Manufacturer Number:341-047-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 47 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting Copper Alloy contacts, it guarantees reliable conductivity. The .1 inch pitch and .14 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for diverse applications. Elevate your electronic projects with this green-hued connector, a must-have for any engineering endeavor.