341-047-500-103

Heilind Number:EDA341-047-500-103
Manufacturer:EDAC
Manufacturer Number:341-047-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-047-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-047-500-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring reliable operation in any environment. With a single row layout and 47 positions, this connector offers ample connectivity options for your electronic projects. Crafted from Copper Alloy, the contacts guarantee excellent conductivity, while the .1-inch pitch and .14-inch row spacing enable precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your designs.